The Sumida CDRH64NP-681MB is a shielded power inductor with a nominal inductance of 680uH. It has a dual-ended terminal placement and is designed for general-purpose inductor applications. The inductor features a low DC resistance of 5.97 and is suitable for surface mount applications. The operating temperature range is not specified, and compliance information is not provided.
Sign in to ask questions about the Sumida CDRH64NP-681MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH64NP-681MB technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 680 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 5.97 |
| Test Frequency | 0.001 |
| Manufacturer Series | CDRH |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH64NP-681MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.