The Sumida CDRH65NP-100MC is a general purpose inductor with a nominal inductance of 10uH and a maximum rated current of 2.7A. It operates within a temperature range of -40 to 105 degrees Celsius and features a shielded design. The inductor is a surface mount component with a package size of 6.7mm in length, 6.3mm in width, and 5.8mm in height. It is designed for power inductor applications and has a DC resistance of 0.051 ohms.
Sumida CDRH65NP-100MC technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.7 |
| Tolerance | 20 |
| Package Width | 6.3 |
| Package Height | 5.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.051 |
| Rated Current-Max | 2.7 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH65 |
| Series | CDRH65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.