The Sumida CDRH65NP-3R3NC is a surface mount general purpose inductor with a nominal inductance of 3.3uH and a maximum rated current of 4.3A. It has a shielded design and is suitable for power inductor applications. The inductor is available in a 2625 package type and has a maximum operating temperature of 105 degrees Celsius. The inductor is designed for surface mount applications and has a dual-ended terminal placement.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.7 |
| Tolerance | 30 |
| Package Width | 6.3 |
| Package Height | 5.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.022 |
| Rated Current-Max | 4.3 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH65 |
| Series | CDRH65 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |