The Sumida CDRH6D12-3R3NC is a 3.3uH general purpose inductor with a maximum rated current of 1.9A. It features a shielded design and is suitable for power inductor applications. The inductor has a DC resistance of 0.0625 ohms and a test frequency of 0.1 MHz. It is available in a 2626 surface mount package with a package length and width of 6.7mm and a height of 1.5mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 4 |
| Number of Functions | 2 |
| Package Length | 6.7 |
| Tolerance | 30 |
| Package Width | 6.7 |
| Package Height | 1.5 |
| Terminal Placement | DUAL IN-LINE |
| Inductance-Nom (L) | 3.3 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0625 |
| Rated Current-Max | 1.9 |
| Test Frequency | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |