The Sumida CDRH6D12NP-2R6NC is a surface mount ferrite inductor with a core material of ferrite and a DC resistance of 56.3 milliohms. It has an inductance of 2.6 microhenries and a maximum operating temperature of 100°C. The inductor is shielded and has a tolerance of 30%. It is lead free and RoHS compliant, and is packaged in tape and reel.
Sign in to ask questions about the Sumida CDRH6D12NP-2R6NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH6D12NP-2R6NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 56.3mR |
| Depth | 6.7mm |
| Height | 1.5mm |
| Inductance | 2.6uH |
| Lead Free | Lead Free |
| Max DC Current | 2.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | CDRH6D12 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D12NP-2R6NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.