The CDRH6D12NP-4R2NC is a shielded ferrite inductor from Sumida with a core material of ferrite and a nonstandard package. It has a DC resistance of 75mR and an inductance of 4.2uH. The inductor is rated for a maximum DC current of 1.8A and operates within a temperature range of -40°C to 100°C. It is lead-free and RoHS compliant, packaged in tape and reel for surface mount applications.
Sign in to ask questions about the Sumida CDRH6D12NP-4R2NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH6D12NP-4R2NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 75mR |
| Depth | 6.7mm |
| Height | 1.5mm |
| Inductance | 4.2uH |
| Lead Free | Lead Free |
| Max DC Current | 1.8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.9A |
| Series | CDRH6D12 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D12NP-4R2NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.