The CDRH6D26HPNP-3R3PB is a 3.3uH Drum Core Shielded Inductor from Sumida. It features a tolerance of 25% and is tested at 100KHz. The inductor has a maximum DC current rating of 3.9A and a maximum saturation current of 4.2A. It measures 7mm in length and 2.8mm in height, with a product depth of 7mm. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.9A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.0269Ohm |
| Product Length | 7mm |
| Height | 2.8mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |