
The Sumida CDRH6D28-100NC is a shielded surface mount inductor with a ferrite core and a nonstandard package. It features a DC resistance of 65 milliohms and an inductance of 10 microhenries. The inductor is designed to operate within a temperature range of -40°C to 100°C and is available in a cut tape packaging. Note that this inductor contains lead and is not RoHS compliant.
Sign in to ask questions about the Sumida CDRH6D28-100NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH6D28-100NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65mR |
| Inductance | 10uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CDRH6D28 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH6D28-100NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
