
The Sumida CDRH6D28-3R0NC is a surface mount fixed inductor with a ferrite core and shielded design. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 24mR and an inductance of 3uH with a tolerance of 30%. It is available in a nonstandard package and is packaged in cut tape.
Sign in to ask questions about the Sumida CDRH6D28-3R0NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH6D28-3R0NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 24mR |
| Inductance | 3uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CDRH6D28 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH6D28-3R0NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
