
This surface mount ferrite inductor has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a nonstandard package and is shielded. The inductor has a DC resistance of 238 milliohms and an inductance of 47 microhenries. It is available in a cut tape packaging and is not RoHS compliant.
Sign in to ask questions about the Sumida CDRH6D28-470NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH6D28-470NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 238mR |
| Inductance | 47uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | CDRH6D28 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH6D28-470NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
