The CDRH6D28EHF-100NC is a shielded wirewound inductor with a ferrite core material. It has an inductance of 10uH and a tolerance of 30%. The inductor can handle a maximum DC current of 2.25A and has a maximum saturation current of 1.9A. The inductance decreases by 65% at the maximum saturation current. The inductor has a maximum DC resistance of 0.065 ohms and measures 7mm in length, 3mm in height, and 7mm in depth. It operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.25A |
| Maximum Saturation Current | 1.9A |
| Inductance Decrease Percentage @ Isat | 65% |
| Max DC Resistance | 0.065Ohm |
| Product Length | 7mm |
| Height | 3mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |