The CDRH6D28EHF-150NC is a shielded wirewound inductor with a ferrite core and 15uH inductance. It has a tolerance of 30% and a maximum DC current rating of 1.75A. The inductor's maximum DC resistance is 0.084 ohms. It measures 7mm in length, 7mm in depth, and 3mm in height. The CDRH6D28EHF-150NC operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.75A |
| Maximum Saturation Current | 1.6A |
| Inductance Decrease Percentage @ Isat | 65% |
| Max DC Resistance | 0.084Ohm |
| Product Length | 7mm |
| Height | 3mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |