Inductor Power Shielded Wirewound 18uH 30% 100KHz Ferrite 1.55A 0.108Ohm DCR T/R
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.55A |
| Maximum Saturation Current | 1.4A |
| Inductance Decrease Percentage @ Isat | 65% |
| Max DC Resistance | 0.108Ohm |
| Product Length | 7mm |
| Height | 3mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |