
Surface mount shielded drum core inductor with 100µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 540mA rated current, and 0.535 Ohm DC resistance. Operates within a -40°C to 100°C temperature range and is RoHS compliant. Packaged in tape and reel for automated assembly.
Sumida CDRH6D28NP-101NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Current | 540mA |
| DC Resistance (DCR) | 535mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 540mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 540mA |
| RoHS Compliant | Yes |
| Series | CDRH6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.01411oz |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D28NP-101NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
