
Surface mount shielded drum core inductor with 15µH inductance and 30% tolerance, rated for 1.4A DC current. Features a ferrite core, 84mΩ DC resistance (DCR), and operates over a temperature range of -40°C to 100°C. This component is designed for surface mounting with SMD/SMT termination and is supplied in tape and reel packaging.
Sign in to ask questions about the Sumida CDRH6D28NP-150NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH6D28NP-150NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 84mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| RoHS Compliant | Yes |
| Series | CDRH6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D28NP-150NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
