Surface mount shielded drum core inductor with 33µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 970mA rated current, and 165mΩ maximum DC resistance. Operates within a -40°C to 100°C temperature range and is supplied on tape and reel.
Sumida CDRH6D28NP-330NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 970mA |
| DC Current | 970mA |
| DC Resistance (DCR) | 165mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 970mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 970mA |
| RoHS Compliant | Yes |
| Series | CDRH6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D28NP-330NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
