
Surface mount shielded power inductor featuring a 3µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a 3A rated DC current and a low 24mΩ DC resistance. Designed for surface mounting with SMD/SMT termination, it operates within a temperature range of -40°C to 100°C and is packaged in tape and reel.
Sumida CDRH6D28NP-3R0NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Current | 3A |
| DC Resistance (DCR) | 24mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 3uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 3A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3A |
| RoHS Compliant | Yes |
| Series | CDRH6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.01411oz |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D28NP-3R0NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
