Surface mount shielded drum core inductor with 47µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 800mA rated current, and 238mΩ DC resistance. Operates from -40°C to 100°C and is supplied on tape and reel.
Sumida CDRH6D28NP-470NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 800mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 238mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 800mA |
| RoHS Compliant | Yes |
| Series | CDRH6D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D28NP-470NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
