
Surface mount shielded drum core inductor with 68µH inductance and 30% tolerance, rated for 650mA maximum DC current. Features a ferrite core, 304mΩ DC resistance, and operates from -40°C to 100°C. Packaged in tape and reel for 1500 units, this component is lead-free and RoHS compliant.
Sumida CDRH6D28NP-680NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 650mA |
| DC Resistance (DCR) | 304mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max DC Current | 650mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D28NP-680NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
