
Surface mount shielded drum core inductor with 8.6µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 1.85A rated current, and 58mΩ DC resistance. Operates from -40°C to 100°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH6D28NP-8R6NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.85A |
| DC Current | 1.85A |
| DC Resistance (DCR) | 58mR |
| Depth | 7mm |
| Height | 3mm |
| Inductance | 8.6uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.85A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.85A |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D28NP-8R6NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
