The CDRH6D38NP-100N is a shielded drum core inductor from Sumida. It features a ferrite core material and a tolerance of 30%. The inductor has a maximum DC current and saturation current of 2A, with a maximum DC resistance of 0.038 ohms. It measures 7mm in length and 4mm in height, with a product depth of 7mm. The inductor operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2A |
| Maximum Saturation Current | 2A |
| Max DC Resistance | 0.038Ohm |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |