
The Sumida CDRH6D38NP-120NC is a shielded ferrite inductor with a 12uH inductance value and 53mR DC resistance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. This inductor is designed for surface mount applications and is packaged in a nonstandard case with a 2626 package type. It is lead-free and RoHS compliant, making it suitable for use in a variety of electronic devices.
Sumida CDRH6D38NP-120NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 53mR |
| Depth | 7mm |
| Height | 4mm |
| Inductance | 12uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.7A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH6D38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.021164oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D38NP-120NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.