
Surface mount fixed inductor featuring a shielded drum core construction. Offers 22µH inductance with a 30% tolerance, tested at 100kHz. Rated for a maximum DC current of 1.3A with a low DC resistance of 96mΩ. Ferrite core material and a compact 7x7x4mm package ensure efficient performance in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH6D38NP-220NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.3A |
| DC Current | 1.3A |
| DC Resistance (DCR) | 96mR |
| Depth | 7mm |
| Height | 4mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 1.3A |
| RoHS Compliant | Yes |
| Series | CDRH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.021164oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D38NP-220NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.