
The Sumida CDRH6D38NP-270NC is a shielded ferrite inductor with a 27uH inductance value and 109mR DC resistance. It can handle a maximum DC current of 1.2A and operates within a temperature range of -40°C to 100°C. This surface mount inductor is packaged in a nonstandard case and is available in quantities of 1000. It is lead-free and RoHS compliant, making it suitable for various applications.
Sumida CDRH6D38NP-270NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 109mR |
| Depth | 7mm |
| Height | 4mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH6D38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D38NP-270NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
