
The CDRH6D38NP-390NC is a shielded surface mount inductor with a ferrite core and a nonstandard package. It has a maximum DC resistance of 138mR and an inductance of 39uH. The inductor is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, and is available in a tape and reel packaging.
Sign in to ask questions about the Sumida CDRH6D38NP-390NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH6D38NP-390NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 138mR |
| Depth | 7mm |
| Height | 4mm |
| Inductance | 39uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH6D38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.021164oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D38NP-390NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.