The Sumida CDRH6D38NP-5R0N is a 5uH ferrite shielded inductor with a tolerance of 30%. It has a maximum DC current rating of 2.9A and a maximum DC resistance of 0.024 ohms. The inductor measures 7mm in length, 7mm in depth, and 4mm in height. It operates over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.9A |
| Maximum Saturation Current | 2.9A |
| Max DC Resistance | 0.024Ohm |
| Product Length | 7mm |
| Height | 4mm |
| Product Depth | 7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |