
This shielded surface mount inductor from Sumida features a ferrite core material and a nonstandard package case. It has a maximum DC current rating of 2.3A and an inductance of 7.4uH. The inductor is lead free and RoHS compliant, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging format.
Sumida CDRH6D38NP-7R4NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 31mR |
| Depth | 7mm |
| Height | 4mm |
| Inductance | 7.4uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 2.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH6D38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.021164oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D38NP-7R4NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
