
The Sumida CDRH6D38NP-820NC is a ferrite shielded inductor with a DC resistance of 324 milliohms and an inductance of 82 microhenries. It is rated for a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. This inductor is designed for surface mount applications and is available on a tape and reel packaging. It is compliant with RoHS regulations and is not radiation hardened.
Sumida CDRH6D38NP-820NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 324mR |
| Depth | 7mm |
| Height | 4mm |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 7mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CDRH6D38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.021164oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D38NP-820NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.