
The Sumida CDRH6D38T125NP-5R6NC is a surface mount ferrite inductor with a core material and shielded design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a DC resistance of 30.5mR and an inductance of 5.6uH. It can handle a maximum DC current of 2.1A and has a tolerance of 30%. The inductor is packaged in a nonstandard package and is available in quantities of 1000. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Sumida CDRH6D38T125NP-5R6NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH6D38T125NP-5R6NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30.5mR |
| Height | 4mm |
| Inductance | 5.6uH |
| Length | 7mm |
| Max DC Current | 2.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 2.85A |
| Series | CDRH6D38/T125 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH6D38T125NP-5R6NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
