The CDRH73NP-150MC is a shielded drum core inductor from Sumida. It features a ferrite core and a tolerance of 20%. The inductor has a maximum DC current of 1.33A and a maximum saturation current of 1.33A. The inductance decreases by 75% at the maximum saturation current. The inductor has a maximum DC resistance of 0.13 and a product length, height, and depth of 7.5mm, 3.4mm, and 7.5mm, respectively. It operates between -40°C and 100°C.
Sumida CDRH73NP-150MC technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.33A |
| Maximum Saturation Current | 1.33A |
| Inductance Decrease Percentage @ Isat | 75% |
| Max DC Resistance | 0.13Ohm |
| Product Length | 7.5mm |
| Height | 3.4mm |
| Product Depth | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.