
The Sumida CDRH73NP-150MC-B is a shielded ferrite inductor with a 15uH inductance value and a 20% tolerance. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 100°C. The inductor is lead free and RoHS compliant, packaged in a nonstandard case with a 2929 package type. It measures 7.5mm in length and 7.5mm in width, with a height of 3.4mm. The inductor has a maximum DC current rating of 1.33A and a DC resistance of 130mR at a test frequency of 1kHz.
Sign in to ask questions about the Sumida CDRH73NP-150MC-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH73NP-150MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 130mR |
| Height | 3.4mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max DC Current | 1.33A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH73 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH73NP-150MC-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
