The Sumida CDRH73NP-221MC is a shielded general purpose inductor with a nominal inductance of 220uH and a DC resistance of 1.65Ohm. It is designed for use in power inductor applications and has a maximum rated current of 0.35A. The inductor is shielded and has a 3030 package type. It operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH73NP-221MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 3.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.65 |
| Rated Current-Max | 0.35 |
| Test Frequency | 0.01 |
| Manufacturer Series | CDRH73 |
| Series | CDRH73 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sumida CDRH73NP-221MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.