
The CDRH73NP-390MC-B is a shielded ferrite inductor from Sumida with a 39uH inductance and 320mR DC resistance. It can handle a maximum DC current of 770mA and operates within a temperature range of -40°C to 100°C. This surface mount inductor is packaged in a nonstandard case and is available in quantities of 1000. It is compliant with RoHS regulations and features a shielding design for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH73NP-390MC-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 320mR |
| Height | 3.4mm |
| Inductance | 39uH |
| Length | 7.5mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH73 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH73NP-390MC-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
