
The Sumida CDRH74-681MC is a shielded ferrite inductor with a 680uH inductance value and a 20% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The inductor is designed for surface mount applications and is packaged in tape and reel. It has a DC resistance of 4.63 ohms and is constructed with a nonstandard package case.
Sign in to ask questions about the Sumida CDRH74-681MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH74-681MC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 4.63R |
| Inductance | 680uH |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CDRH74 |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Sumida CDRH74-681MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
