This shielded inductor features a ferrite core, 150uH inductance, and a 20% tolerance. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is lead free and RoHS compliant, packaged on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH74NP-151MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| DC Current | 460mA |
| DC Resistance (DCR) | 880mR |
| Depth | 7.5mm |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-151MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
