The CDRH74NP-181MC-B is a shielded ferrite inductor from Sumida with a current rating of 420mA and an inductance of 180uH. It has a tolerance of 20% and is designed for surface mount applications. The inductor operates within a temperature range of -40°C to 100°C and is lead free and RoHS compliant.
Sumida CDRH74NP-181MC-B technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 420mA |
| DC Resistance (DCR) | 980mR |
| Height | 4.5mm |
| Height - Seated (Max) | 0.177inch |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CDRH74 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| Width | 0.287inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-181MC-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.