Sign in to ask questions about the Sumida CDRH74NP-330MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH74NP-330MC technical specifications.
| Core Material | Ferrite |
| Current | 1.2A |
| DC Current | 960mA |
| DC Resistance (DCR) | 140mR |
| Depth | 7.5mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 960mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Series | CDRH |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-330MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.