This 330uH ferrite shielded inductor is designed for surface mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The inductor is rated for a maximum current of 320mA and has a DC resistance of 1.86 ohms. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH74NP-331MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sumida CDRH74NP-331MC technical specifications.
| Core Material | Ferrite |
| DC Current | 320mA |
| DC Resistance (DCR) | 1.86R |
| Depth | 7.5mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rated Current-Max | 320mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-331MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.