The CDRH74NP-470MC is a surface mount ferrite inductor with a core material of ferrite, a rated current of 880mA, and a maximum operating temperature of 100°C. It has a length and depth of 7.5mm and features shielding for electromagnetic interference protection. The inductor is lead free and RoHS compliant, making it suitable for use in a variety of applications. It is available in a 3030 package type and is packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH74NP-470MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Core Material | Ferrite |
| DC Current | 880mA |
| DC Resistance (DCR) | 260mR |
| Depth | 7.5mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 880mA |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH74NP-470MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.