Sumida CDRH7D16HPNP-1R8PC technical specifications.
| Product Length (mm) | 8 |
| Product Depth (mm) | 7.7 |
| Product Height (mm) | 1.8 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.4 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.85A |
| Maximum Saturation Current | 4.6A |
| Max DC Resistance | 0.0236(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Sumida CDRH7D16HPNP-1R8PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.