
The CDRH7D16NP-1R2PC is a surface mount shielded drum core inductor from Sumida. It has a product length of 8mm and a product depth of 7.7mm, with a product height of 1.8mm. The inductor has a number of terminals of 2 and a product weight of 0.4g. It is designed for surface mount applications and has a maximum DC current of 4.94A. The inductor is shielded and has a core material of ferrite. It has a tolerance of 25% and an inductance of 1.2uH. The inductor is tested at a frequency of 100KHz and has a maximum DC resistance of 0.0168 ohms. It operates between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH7D16NP-1R2PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product Length (mm) | 8 |
| Product Depth (mm) | 7.7 |
| Product Height (mm) | 1.8 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.4 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.2uH |
| Tolerance | 25% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 4.94A |
| Maximum Saturation Current | 4.6A |
| Max DC Resistance | 0.0168(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH7D16NP-1R2PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.