
This surface mount fixed inductor features a ferrite core and shielded design. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor has a tolerance of 20% and an inductance test frequency of 100KHz. It can handle a maximum DC current of 1.23A and a maximum saturation current of 1.1A. The inductor's DC resistance is 0.161 ohms typ.
Sumida CDRH7D16NP-220MC technical specifications.
| Product Length (mm) | 8 |
| Product Depth (mm) | 7.7 |
| Product Height (mm) | 1.8 |
| Number of Terminals | 2 |
| Product Weight (g) | 0.4 |
| Mounting | Surface Mount |
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.23A |
| Maximum Saturation Current | 1.1A |
| Max DC Resistance | 0.161(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | SVY93 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sumida CDRH7D16NP-220MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.