
Surface mount shielded drum core inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 4.5A maximum DC current rating, and 3.4A saturation current. DC resistance is 24.7mΩ at a test frequency of 100kHz. Operating temperature range is -40°C to 100°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH8D28NP-4R7NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 24.7mR |
| Depth | 8.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 4.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Series | CDRH8D28 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D28NP-4R7NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.