The Sumida CDRH8D38/ANP-120MB is a shielded drum core inductor with a ferrite core material and a tolerance of 20%. It has an inductance of 12uH and a maximum DC current of 1.57A. The inductor is designed for surface mount applications and has a product length, height, and product depth of 8.5mm, 4mm, and 8.5mm, respectively. It operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sumida CDRH8D38/ANP-120MB technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.57A |
| Maximum Saturation Current | 1.57A |
| Max DC Resistance | 0.055Ohm |
| Product Length | 8.5mm |
| Height | 4mm |
| Product Depth | 8.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.