
Surface mount shielded drum core inductor with 22µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 2A current rating, and 0.105 Ohm DC resistance. Operates from -40°C to 100°C, with a maximum DC current of 2.3A. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for surface mount applications.
Sumida CDRH8D38NP-220NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Resistance (DCR) | 105mR |
| Depth | 8.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.315inch |
| Max DC Current | 2.3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| RoHS Compliant | Yes |
| Saturation Current | 2.3A |
| Series | CDRH8D38 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D38NP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.