Inductor Power Shielded Drum Core 100uH 30% 100KHz Ferrite 0.8A 0.36Ohm DCR T/R
Sumida CDRH8D43-101NC technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Package Length | 8.3 |
| Tolerance | 30 |
| Package Width | 8.3 |
| Package Height | 4.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.1 |
| Manufacturer Series | CDRH8D43 |
| Series | CDRH8D43NP |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.