
Shielded, general purpose SMD inductor with 22µH inductance and 30% tolerance. Features a ferrite core, 1.5A maximum DC current, and 3A saturation current. Operating temperature range is -40°C to 100°C. Dimensions are 8.3mm x 8.3mm x 4.7mm. DC resistance is 125mΩ. Packaged in tape and reel.
Sumida CDRH8D43HPNP-220NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 125mR |
| Depth | 8.3mm |
| Height | 4.7mm |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 1.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3A |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | CDRH8D43/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43HPNP-220NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
