
General purpose shielded inductor featuring a ferrite core and surface mount termination. Offers 2.7uH inductance with a 30% tolerance, designed for a maximum DC current of 5.1A and a rated current of 8.6A. Operating temperature range is -40°C to 100°C, with a low DC resistance of 19.5mR. Packaged in tape and reel, this component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sumida CDRH8D43HPNP-2R7NC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 19.5mR |
| Depth | 8.3mm |
| Height | 4.7mm |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 5.1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 8.6A |
| RoHS Compliant | Yes |
| Saturation Current | 8.6A |
| Series | CDRH8D43/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.031747oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43HPNP-2R7NC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
