
Surface mount fixed inductor with 47µH inductance and 1.2A maximum DC current. Features a ferrite core, shielded construction, and 238mΩ DC resistance. Operates within a -40°C to 100°C temperature range. This component is RoHS compliant and lead-free, packaged on tape and reel.
Sumida CDRH8D43HPNP-470NC technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 238mR |
| Depth | 8.3mm |
| Height | 4.7mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2A |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | CDRH8D43/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.031747oz |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sumida CDRH8D43HPNP-470NC to view detailed technical specifications.
No datasheet is available for this part.
