
Surface mount fixed inductor with 4.7µH inductance and 30% tolerance. Features a ferrite core, 27mΩ DC resistance, and a maximum DC current rating of 3.9A. Operates within a temperature range of -40°C to 100°C. Shielded construction with a nonstandard package measuring 8.3mm x 8.3mm x 4.7mm. Rated for 6.2A saturation current and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 27mR |
| Depth | 8.3mm |
| Height | 4.7mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max DC Current | 3.9A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 6.2A |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Series | CDRH8D43/HP |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.031747oz |
| Width | 8.3mm |
| RoHS | Compliant |
